Vishay TC10BJ10B technical specifications.
| Height | 10.92mm |
| Length | 19.05mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay TC10BJ10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.