Vishay TC22-35C6AM technical specifications.
| Capacitance | 22uF |
| Package/Case | Molded |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TC22-35C6AM to view detailed technical specifications.
No datasheet is available for this part.