Vishay TCN0801102K technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Height | 3.3mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TCN |
| Termination | SIP |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TCN0801102K to view detailed technical specifications.
No datasheet is available for this part.