The TCN0809560M is a 6-channel ceramic network capacitor from Vishay, featuring a capacitance of 56pF and a working voltage of 50VDC. It has a tolerance of 20% and operates within a temperature range of -55°C to 125°C. The capacitor is constructed in a single-in-line (SIP) package with 8 terminals and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a PC pin termination style.
Vishay TCN0809560M technical specifications.
| Capacitance | 56pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Network |
| Size | 20.07 X 3.3 X 8.89mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 6 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay TCN0809560M to view detailed technical specifications.
No datasheet is available for this part.