Vishay TCN1001N102KCB technical specifications.
| Capacitance | 1nF |
| Package/Case | SIP |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Capacitors | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | PC Pin |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCN1001N102KCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.