Vishay TCN1001N104KTB technical specifications.
| Package/Case | SIP |
| Height | 3.3mm |
| Length | 25.15mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TCN |
| Termination | SIP |
| Width | 3.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TCN1001N104KTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.