Vishay TCN1009X472KTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 25.15 |
| Number of Functions | 1 |
| Number of Elements | 8 |
| Manufacturer Series | TCN |
| Capacitance | 0.0047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TCN1009X472KTB to view detailed technical specifications.
No datasheet is available for this part.