BUSSED C NETWORK, 50V, X7R, 0.1uF, THROUGH HOLE MOUNT, SIP-12, SIP, HALOGEN FREE
Vishay TCN1201X104MTB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 12 |
| Min Operating Temperature | -55 |
| Width | 3.3 |
| Length | 30.23 |
| Number of Functions | 1 |
| Number of Elements | 11 |
| Manufacturer Series | TCN |
| Capacitance | 0.1 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay TCN1201X104MTB to view detailed technical specifications.
No datasheet is available for this part.