The HALIOS resistive position sensor is a surface mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 180mW and is RoHS compliant. The sensor has a reverse voltage of 5V and a forward current of 50mA.
Vishay TCND3000 technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Height | 2.21mm |
| Input Current | 50mA |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5.6uA |
| Package Quantity | 4250 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Sensing Distance | 20mm |
| Series | HALIOS® |
| Termination | SMD/SMT |
| Wavelength | 885nm |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCND3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.