Vishay TCPT1200 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Fall Time | 150us |
| Forward Current | 25mA |
| Input Current | 25mA |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 5V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCPT1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.