Vishay TCST1030 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Forward Current | 60mA |
| Input Current | 60mA |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 5200 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Response Time | 10us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 70V |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
