Vishay TCST1030L technical specifications.
| Collector-emitter Voltage-Max | 70V |
| Forward Current | 60mA |
| Input Current | 60mA |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Output Voltage | 70V |
| Package Quantity | 2600 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| RoHS Compliant | No |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TCST1030L to view detailed technical specifications.
No datasheet is available for this part.