Vishay TCST1210 technical specifications.
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 10% |
| Fall Time | 20000ns |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST1210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.