
Through-hole mounted phototransistor sensor with a 2.8mm slot, featuring a 70V collector-emitter breakdown voltage and 60mA forward current. This single-channel optical sensor operates with a 950nm wavelength, offering a response time of 10µs and a maximum collector current of 100mA. It supports a maximum power dissipation of 250mW and is RoHS compliant, with contact plating of tin and silver.
Vishay TCST1230 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Tin, Silver |
| Fall Time | 10us |
| Forward Current | 60mA |
| Height | 8.15mm |
| Input Current | 60mA |
| Length | 8.3mm |
| Max Collector Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Output Type | Phototransistor |
| Output Voltage | 70V |
| Package Quantity | 4800 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 10us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST1230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
