
Transmissive photointerrupter featuring a phototransistor output. Collector-emitter breakdown voltage is 70V with a maximum collector current of 500µA. Forward current is 60mA, and the sensing distance is 3.1mm. Operating temperature range spans -55°C to 85°C. This component is RoHS compliant and utilizes a 950nm wavelength. Mounting is via through-hole PCB.
Vishay TCST1300 technical specifications.
| Collector Emitter Breakdown Voltage | 70V |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 70V |
| Contact Plating | Silver |
| Current Transfer Ratio | 2.5% |
| Fall Time | 8s |
| Forward Current | 60mA |
| Height | 11.1mm |
| Input Current | 60mA |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Collector Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Configuration | Phototransistor |
| Package Quantity | 1020 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8us |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Sensing Distance | 3.1mm |
| DC Rated Voltage | 1.25V |
| Wavelength | 950nm |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCST1300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
