Vishay TCU08050B1002XP500 technical specifications.
| Package/Case | 0805 |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Tolerance | 0% |
| RoHS | Compliant |
Download the complete datasheet for Vishay TCU08050B1002XP500 to view detailed technical specifications.
No datasheet is available for this part.