Vishay TD5Q0TRPJ4001F technical specifications.
| Diameter | 33.53mm |
| Length | 17.48mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Series | TD |
| Termination | Leads |
| Tolerance | 1% |
| Weight | 1.834246oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay TD5Q0TRPJ4001F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.