Vishay TD5Q0TRPJ4421F technical specifications.
| Length | 17.48mm |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Leads |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TD5Q0TRPJ4421F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.