The TD5Q4TA is a toroid inductor with a nominal inductance of 26.1mH and a tolerance of 1%. It features a radial lead style and is designed for through-hole mounting. The inductor operates over a temperature range of -55°C to 125°C.
Vishay TD5Q4TA 26.1mH 1%P09 technical specifications.
| Type | Filter |
| Technology | Toroid |
| Inductance | 26100uH |
| Tolerance | 1% |
| Lead Style | Radial |
| Product Depth | 17.48mm |
| Product Diameter | 33.53mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
Download the complete datasheet for Vishay TD5Q4TA 26.1mH 1%P09 to view detailed technical specifications.
No datasheet is available for this part.