Vishay TD5Q4TAPJ1003F technical specifications.
| Depth | 17.48mm |
| Inductance | 100mH |
| Lead/Base Style | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TD5Q4TAPJ1003F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.