Vishay TDP16015101BUF technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 5.1kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TDP16015101BUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.