Vishay TDP16034701D technical specifications.
| Circuit Type | Isolated |
| Lead Pitch | 2.54mm |
| Length | 9.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 4.7kR |
| RoHS Compliant | No |
| Series | TDP |
| Termination | DIP |
| Tolerance | 0.5% |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TDP16034701D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.