Vishay TDPT16031002BUF technical specifications.
| Package/Case | PDIP |
| Circuit Type | Isolated |
| Height | 4.83mm |
| Lead Pitch | 2.54mm |
| Length | 19.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Resistors | 8 |
| Packaging | Rail/Tube |
| Power Per Element | 100mW |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | TDP |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TDPT16031002BUF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.