Vishay TE1129 technical specifications.
| Capacitance | 15uF |
| Package/Case | Axial |
| Diameter | 6.604mm |
| Dielectric Material | Aluminium |
| Height | 13.614mm |
| Length | 0.512inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 570 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TE1129 to view detailed technical specifications.
No datasheet is available for this part.