The TE1155 is a 10uF aluminum electrolytic capacitor with a 16V voltage rating. It features an axial package with a diameter of 6.604mm and a height of 13.614mm. The capacitor has a lead diameter of 0.811mm and a length of 0.512inch. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging with 570 units per package. The TE1155 is not RoHS compliant.
Vishay TE1155 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Diameter | 6.604mm |
| Dielectric Material | Aluminium |
| Height | 13.614mm |
| Lead Diameter | 0.811mm |
| Length | 0.512inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 570 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TE1155 to view detailed technical specifications.
No datasheet is available for this part.