
The TE1155-E3 is a 16V aluminum electrolytic capacitor with a capacitance of 10uF. It features an axial construction and a maximum operating temperature of 105°C. The capacitor is mounted on a PCB and has a tolerance of 75%. It is RoHS compliant and has a leakage current of 15uA. The TE1155-E3 is suitable for use in a variety of applications, including those requiring a high ripple current of 600mA.
Vishay TE1155-E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.604mm |
| Dielectric Material | Aluminium |
| Height | 13.614mm |
| Lead Diameter | 0.811mm |
| Leakage Current | 15uA |
| Length | 13.614mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Through Hole |
| Tolerance | 75% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TE1155-E3 to view detailed technical specifications.
No datasheet is available for this part.
