Vishay TE1166 technical specifications.
| Capacitance | 350uF |
| Package/Case | Axial |
| Diameter | 9.78mm |
| Dielectric Material | Aluminium |
| Height | 39.014mm |
| Lead Diameter | 0.811mm |
| Length | 1.496inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TE |
| Termination | Axial |
| Tolerance | 75% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay TE1166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.