
The TE1400-E3 is a 1uF aluminum electrolytic capacitor with a voltage rating of 100V. It features an axial package with a diameter of 6.6mm and a lead diameter of 0.811mm. The capacitor is designed for through hole mounting on a PCB and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 50%.
Vishay TE1400-E3 technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 6.6mm |
| Lead Diameter | 0.811mm |
| Length | 0.512inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 518 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TE |
| Termination | Axial |
| Tolerance | 50% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay TE1400-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
