Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
VISHAY

TE1500-E3

Datasheet
Aluminum Electrolytic Capacitors - Leaded 150V 1uF
Vishay

TE1500-E3

Aluminum Electrolytic Capacitors - Leaded 150V 1uF

  1. Passive Components
  2. Capacitors
  1. Passive Components
  2. Capacitors
  3. Aluminum Electrolytic Capacitors

PackageAxial
Voltage150V
Capacitance1uF
Voltage Rating150V
Quick Jump:

Technical Specifications

Vishay TE1500-E3 technical specifications.

General

Capacitance
1uF
Package/Case
Axial
Construction
AXIAL
Diameter
6.6mm
Dielectric Material
Aluminium
Height
13.6mm
Lead Diameter
0.811mm
Leakage Current
15uA
Length
0.512inch
Life (Hours)
2000Hour
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Mount
Through Hole, PCB
Package Quantity
520
Packaging
Bulk
Ripple Current
600mA
RoHS Compliant
Yes
Series
TE
Termination
Axial
Tolerance
50%
Voltage
150V
Voltage Rating
150V
DC Rated Voltage
150V

Compliance

RoHS
Compliant

Datasheet

Vishay TE1500-E3 Datasheet

Download the complete datasheet for Vishay TE1500-E3 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com