
Axial aluminum electrolytic capacitor with 150V DC rated voltage and 2uF capacitance. Features a 50% tolerance, 15uA leakage current, and 600mA ripple current. Operating temperature range from -40°C to 105°C. Through-hole mounting with axial leads, 6.604mm diameter, and 18.364mm height.
Vishay TE1501 technical specifications.
| Capacitance | 2uF |
| Package/Case | Axial |
| Construction | AXIAL |
| Diameter | 6.604mm |
| Dielectric Material | Aluminium |
| Height | 18.364mm |
| Lead Diameter | 0.811mm |
| Lead Length | 38.1mm |
| Leakage Current | 15uA |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 560 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 600mA |
| RoHS Compliant | No |
| Series | TE |
| Termination | Axial |
| Tolerance | 50% |
| Voltage | 150V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TE1501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
