Vishay TE1502 technical specifications.
| Capacitance | 3uF |
| Package/Case | Axial |
| Diameter | 8.179mm |
| Dielectric Material | Aluminium |
| Height | 18.364mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 560 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TE |
| Tolerance | 50% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay TE1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.