The TE3-Q0-100UH-5.0-TR is a 100uH toroid inductor from Vishay with a tolerance of 5% and a maximum DC resistance of 1 ohm. It features a radial lead style and measures 17.4mm in product diameter and 9.78mm in height. The inductor has a minimum self resonant frequency of 5.1MHz. It is designed for use in through-hole applications.
Vishay TE3-Q0-100UH-5.0-TR technical specifications.
| Type | Filter |
| Technology | Toroid |
| Inductance | 100uH |
| Tolerance | 5% |
| Max DC Resistance | 1Ohm |
| Minimum Self Resonant Frequency | 5.1M(Typ)Hz |
| Lead Style | Radial |
| Height | 9.78mm |
| Product Diameter | 17.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay TE3-Q0-100UH-5.0-TR to view detailed technical specifications.
No datasheet is available for this part.