The TE3-Q4-15MH-2.0-TA is a toroid inductor with an inductance of 15000uH and a tolerance of 2%. It has a maximum DC resistance of 9.1Ω and a minimum self-resonant frequency of 0.21MHz. The inductor is available in a through-hole package with a height of 9.78mm and a product diameter of 17.4mm. It is manufactured by Vishay and is categorized as a fixed inductor.
Vishay TE3-Q4-15MH-2.0-TA technical specifications.
| Type | Filter |
| Technology | Toroid |
| Inductance | 15000uH |
| Tolerance | 2% |
| Max DC Resistance | 9.1Ohm |
| Minimum Self Resonant Frequency | 0.21M(Typ)Hz |
| Lead Style | Radial |
| Height | 9.78mm |
| Product Diameter | 17.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay TE3-Q4-15MH-2.0-TA to view detailed technical specifications.
No datasheet is available for this part.