Vishay TE3Q0TRTG1100J technical specifications.
| Type | Filter |
| Technology | Toroid |
| Inductance | 110uH |
| Tolerance | 5% |
| Lead Style | Radial |
| Height | 9.78mm |
| Product Diameter | 17.4mm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TE3Q0TRTG1100J to view detailed technical specifications.
No datasheet is available for this part.