The TE3Q3TATG5000G is a toroid filter inductor from Vishay with an inductance of 500uH and a tolerance of 2%. It features a radial lead style and is designed for through-hole mounting. The inductor operates over a temperature range of -55C to 125C.
Vishay TE3Q3TATG5000G technical specifications.
| Type | Filter |
| Technology | Toroid |
| Inductance | 500uH |
| Tolerance | 2% |
| Lead Style | Radial |
| Height | 9.78mm |
| Product Diameter | 17.4mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TE3Q3TATG5000G to view detailed technical specifications.
No datasheet is available for this part.