Vishay TE5Q3TAPJ3323F technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 18.67 |
| Tolerance | 1 |
| Inductance-Nom (L) | 332000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 80 |
| Self Resonance Frequency | 0.032 |
| Manufacturer Series | TE |
| Series | TE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay TE5Q3TAPJ3323F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.