Vishay TE5Q4TATG7502F technical specifications.
| Type | Filter |
| Technology | Toroid |
| Inductance | 75000uH |
| Tolerance | 1% |
| Lead Style | Radial |
| Height | 18.67mm |
| Product Diameter | 33.78mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay TE5Q4TATG7502F to view detailed technical specifications.
No datasheet is available for this part.