Vishay TEFD4300 technical specifications.
| Package/Case | T |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 10V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEFD4300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
