Vishay TEMD5000 technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 100ns |
| Lens Style | Clear |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Series | TEMD |
| Wavelength | 900nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD5000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
