
PIN photodiode, surface mount (SMD/SMT), featuring a 130° viewing angle and 900nm wavelength sensitivity. This miniature component offers a 50mA forward current, 60V maximum reverse voltage, and 215mW power dissipation. Operating across a temperature range of -40°C to 100°C, it boasts a 100ns response time and is RoHS compliant. Packaged on tape and reel, it measures 5mm in length, 4.24mm in width, and 1.12mm in height.
Vishay TEMD5020X01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 900nm |
| Width | 4.24mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD5020X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
