
Surface mount PIN diode for RF applications, featuring a 25V reverse voltage and 50mA forward current. This silicon PIN diode offers a fast 40ns response time and is housed in a compact 5 x 4.24 mm SMD package with a 1.08mm height. Operating across a -40°C to 100°C temperature range, it has a maximum power dissipation of 215mW and is RoHS compliant.
Vishay TEMD5080X01 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Fall Time | 40ns |
| Forward Current | 50mA |
| Height | 1.08mm |
| Lead Free | Lead Free |
| Length | 4.2mm |
| Lens Style | Clear, TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 25V |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Power Dissipation | 215mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 40ns |
| Reverse Breakdown Voltage | 25V |
| Reverse Voltage (DC) | 25V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 940nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD5080X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
