Vishay TEMD5100 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 60V |
| Packaging | Cut Tape |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Wavelength | 950nm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
