
Automotive PIN photodiode chip, 900nm wavelength, featuring a 100ns response time and 120° viewing angle. This surface mount component is housed in a 0805 (2012 metric) package, supporting a maximum forward current of 50mA and a maximum DC reverse voltage of 60V. Operating within a temperature range of -40°C to 100°C, it offers a power dissipation of 215mW and is supplied in tape and reel packaging.
Vishay TEMD7000X01 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Diode Type | PIN |
| Fall Time | 100ns |
| Forward Current | 50mA |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 215mW |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Consumption | 215mW |
| Power Dissipation | 215mW |
| Reach SVHC Compliant | Unknown |
| Response Time | 100ns |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 900nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMD7000X01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
