Vishay TEMT6200F technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Packaging | Cut Tape |
| Polarity | NPN |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT6200F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
