Vishay TEMT6200FDEVKIT technical specifications.
| Package/Case | 0805 |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TEMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEMT6200FDEVKIT to view detailed technical specifications.
No datasheet is available for this part.