
Analog output ambient light sensor phototransistor chip, silicon NPN polarity, with a peak sensitivity wavelength of 570nm. Features a 2-pin radial package with a domed lens, through-hole mounting, and a 20° viewing angle. Operates with a 5V supply voltage, offering a maximum collector current of 20mA and a collector-emitter breakdown voltage of 6V. This RoHS compliant component has a power dissipation of 100mW and operates within a temperature range of -40°C to 85°C.
Vishay TEPT5600 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 6V |
| Collector Emitter Voltage (VCEO) | 6V |
| Height | 8mm |
| Lead Free | Lead Free |
| Length | 5.75mm |
| Lens Style | Domed |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Type | Analog |
| Package Material | SILICON |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 20° |
| Wavelength | 570nm |
| Width | 5.75mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEPT5600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
