Vishay TEPT5600DEVKIT technical specifications.
| Collector-emitter Voltage-Max | 6V |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Vishay TEPT5600DEVKIT to view detailed technical specifications.
No datasheet is available for this part.