Vishay TESP5700 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Fall Time | 10ns |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Power Dissipation | 215mW |
| Response Time | 10ns |
| Responsivity | 0.57A/W |
| Reverse Breakdown Voltage | 60V |
| Reverse Voltage | 60V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 870nm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TESP5700 to view detailed technical specifications.
No datasheet is available for this part.