Vishay TF3C106K016C0700 technical specifications.
| Package/Case | Molded |
| ESR (Equivalent Series Resistance) | 700mR |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay TF3C106K016C0700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.