Solid Tantalum Capacitor, 15µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 6032 metric case size (6mm x 3.2mm x 2.8mm) with inward L termination for surface mounting. Offers a low ESR of 1.8Ω and a maximum operating temperature of 85°C, with a minimum of -55°C. Packaged in tape and reel for automated assembly.
Vishay TF3C156K010C1800 technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2412 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.8mm |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TF3 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.005291oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay TF3C156K010C1800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.